EBM36DRPN

Heilind Number:SULEBM36DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRPN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRPN

Detailed Description

Introducing the EBM36DRPN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender and two rows, this connector offers seamless connectivity in various electronic applications. Engineered with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh operating conditions. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The contact plating of gold and termination plating of matte tin further enhance conductivity while preventing corrosion. Its straight orientation and 3.96mm pitch facilitate easy installation on PCBs. With 72 positions and a full bellow contact type, it accommodates multiple connections with precision. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. With a compact size of 10.95mm in height and 11.13mm in width, it saves space on the PCB while ensuring a secure fit. Trust the EBM36DRPN for seamless and reliable board-to-board connections in your electronic designs.