EBM36DRPS

Heilind Number:SULEBM36DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRPS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRPS

Detailed Description

Introducing the EBM36DRPS, a high-performance board-to-board PCB connector tailored for demanding applications. Crafted with precision, this connector boasts PBT and Phosphor Bronze construction, ensuring robustness and reliable conductivity. With a 5A amperage rating and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various connectivity needs. Featuring Thru Hole termination method and Gold-plated Phosphor Bronze contacts, it guarantees secure and low-resistance connections. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for even harsh environments. The connector's straight orientation, full bellow contact type, and 10.36mm tail length ensure easy and reliable installation. Measuring 10.95mm in height and 11.13mm in width, it's compact yet sturdy. With Matte Tin termination plating and compliance with industry standards, this connector guarantees long-term performance and durability. Perfect for high-reliability applications, the EBM36DRPS is the epitome of quality and efficiency in connectivity solutions.