EBM36DRSD

Heilind Number:SULEBM36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRSD

Detailed Description

Introducing the EBM36DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to withstand even the most demanding environments. With a 3A amperage and a voltage rating of 950VAC, it ensures safe and stable power delivery. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures a secure connection. With 72 positions and a pitch of 3.96mm, it allows for high-density board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating guarantees long-lasting performance. Perfect for industries requiring high reliability, the EBM36DRSD sets the standard for board-to-board connectors.