EBM36DRSH-S288

Heilind Number:SULEBM36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRSH-S288

Detailed Description

Introducing the EBM36DRSH-S288, a high-performance board-to-board PCB connector meticulously engineered for precision and reliability. Featuring a sleek gendered Female design with two rows for seamless connectivity, this connector boasts a clearance hole mount type and card extender termination method. Crafted with PBT and Phosphor Bronze materials and gold-plated contact points, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Its unique loop bellow contact type and straddle orientation offer versatility in various applications. With 72 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures long-term functionality. Classified under the Hi-Rel category, it meets stringent quality standards, making it a dependable choice for critical systems. Upgrade your connectivity solutions with the EBM36DRSHS288.