EBM36DRSI-S288

Heilind Number:SULEBM36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRSI-S288

Detailed Description

The EBM36DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power requirements. Its unique Loop Bellow contact type and Threaded mount offer secure and stable connections, while the Card Extender termination method simplifies installation. Boasting a double-row design with 72 positions spaced at a pitch of 3.96mm (.156 in), it allows for efficient signal routing. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact size, measuring just .61 inches in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term durability. Whether used in aerospace, defense, or industrial electronics, the EBM36DRSI-S288 delivers exceptional performance and reliability.