EBM36DRSI

Heilind Number:SULEBM36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRSI

Detailed Description

Introducing the EBM36DRSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures long-lasting durability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for various industrial applications. The female gender, two rows, and threaded mount type offer secure connectivity on PCBs. The termination method is through-hole, with gold-plated phosphor bronze contacts for excellent conductivity. The 3.96mm pitch and loop bellow contact type provide efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh operating conditions. With 72 positions and a tail length of 4.83mm, it allows for versatile connectivity options. The matte tin termination plating ensures corrosion resistance. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether for aerospace, defense, or industrial applications, the EBM36DRSI guarantees high reliability and performance.