EBM36DRSN-S288

Heilind Number:SULEBM36DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM36DRSN-S288. Engineered for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in) and offers 72 positions for seamless connectivity. With a voltage rating of 950VAC and an amperage of 3A, it ensures reliable power transmission. The termination method of Card Extender, contact material of Phosphor Bronze with Gold plating, and termination plating of Matte Tin guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width (.61 in, .37 in), allows for easy integration onto PCBs. Suitable for mission-critical systems, this connector is a vital component in ensuring seamless data and power transfer.