EBM36DRSN

Heilind Number:SULEBM36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRSN

Detailed Description

The EBM36DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, it offers secure and reliable connections in systems requiring precision and durability. The connector features female gender, straight orientation, and loop bellow contact type, ensuring optimal signal transmission. Constructed with PBT and phosphor bronze materials, with gold contact plating and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950VAC and amperage of 3A, this connector is suitable for use in a wide range of industrial and electronic devices. RoHS compliant and compact in size with dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Trust the EBM36DRSN for seamless and efficient PCB connectivity.