EBM36DRSS-S288

Heilind Number:SULEBM36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRSS-S288

Detailed Description

Introducing the EBM36DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and side hole mount type, offers easy installation on PCBs. Featuring a contact termination method of Card Extender and Loop Bellow contact type, it guarantees secure and low-resistance connections. Gold-plated contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industries. Trust in the EBM36DRSS-S288 for your connectivity needs, where performance and durability are paramount.