EBM36DRSS

Heilind Number:SULEBM36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRSS

Detailed Description

Introducing the EBM36DRSS, a high-performance board-to-board PCB connector meticulously engineered for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with a gold-plated finish, this connector ensures reliable signal transmission at an amperage of 3A and a voltage rating of 950VAC. With two rows of 72 female contacts, each with a loop bellow design, it offers robust interconnection capabilities. The side-hole mount and through-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBM36DRSS for efficient and durable connectivity in your electronic designs.