| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRST-S288 |
EBM36DRST-S288
| Heilind Number: | SULEBM36DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DRST-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction of PBT and phosphor bronze with gold plating, this female connector boasts a 3A amperage and 950VAC voltage rating, making it suitable for a wide range of applications. With two rows of 72 loop bellow contacts, it ensures secure and reliable connections. The threaded mount and card extender termination method offer easy installation and maintenance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built for durability. Its straddle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust the EBM36DRST-S288 for superior performance in your connectivity solutions.

