EBM36DRST

Heilind Number:SULEBM36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRST

Detailed Description

The EBM36DRST is a high-performance female PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector offers reliable connectivity in complex circuit setups. Built with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. With a pitch of 3.96mm, it is suitable for high-density PCB layouts. The threaded mount type and thru-hole termination method provide secure attachment and easy installation. Operating at a voltage of 950 VAC and a temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB while delivering high performance. Trust the EBM36DRST for your critical board-to-board or card edge connection needs.