EBM36DRTH-S13

Heilind Number:SULEBM36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRTH-S13

Detailed Description

Introducing the EBM36DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers secure and reliable connections in your electronic devices. Featuring a female gender, full bellow contact type, and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. The termination method of card extender with matte tin plating guarantees easy and efficient installation. With 72 positions and a tail length of 3.1mm (.122 in), it provides ample connectivity options. RoHS compliant, this connector meets environmental standards. Whether for industrial machinery, telecommunications, or aerospace applications, the EBM36DRTHS13 is the perfect choice for high-reliability connectivity solutions.