EBM36DRTH-S37

Heilind Number:SULEBM36DRTH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTH-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTH-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRTH-S37

Detailed Description

Introducing the EBM36DRTH-S37, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a dual-row design and 72 positions, it offers ample connection options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission with minimal signal loss. The termination method is through-hole with a clearance hole mount type, ensuring easy and secure installation. Operating at voltage levels of up to 950VAC and amperage of 3A, it is suitable for high-power applications. With a straight orientation and a compact form factor, it is ideal for space-constrained designs. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 125°C. Trust the EBM36DRTH-S37 for rugged, high-reliability connectivity in your electronics projects.