EBM36DRTH

Heilind Number:SULEBM36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRTH

Detailed Description

Introducing our high-performance PBT & Phosphor Bronze Female Connector, SKU EBM36DRTH. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is designed for reliability in demanding applications. Featuring two rows of 72 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Its clearance hole mount type and thru-hole termination method simplify installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. RoHS compliant and with termination plating in matte tin, it meets international standards for quality and environmental responsibility. Perfect for board-to-board and card edge connections, the EBM36DRTH guarantees secure and durable performance.