EBM36DRTI-S13

Heilind Number:SULEBM36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRTI-S13

Detailed Description

Introducing the EBM36DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm (.156in) and 72 positions, it offers ample connectivity options for your PCB assembly needs. The full bellow contact design and threaded mount type guarantee secure and stable connections. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The matte tin termination plating further enhances its durability and longevity. With a compact size of 10.95mm (.431in) in height and 11.13mm (.438in) in width, this connector is perfect for space-constrained applications. Trust the EBM36DRTI-S13 for high-reliability connectivity in your next project.