EBM36DRTI-S37

Heilind Number:SULEBM36DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTI-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRTI-S37

Detailed Description

Introducing the EBM36DRTI-S37, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm and a contact type of Full Bellow, this connector ensures secure and stable connections in high-vibration applications. Featuring a threaded mount type and thru-hole termination method, it offers easy and durable installation on PCBs. The connector is constructed with PBT and Phosphor Bronze materials, with gold contact plating for enhanced conductivity and corrosion resistance. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Its compact design, with 2 rows and 72 positions, allows for high-density PCB layouts. The connector's dimensions of 10.95mm in height and 11.13mm in width make it space-efficient without compromising on performance. It is also compliant with RoHS regulations, ensuring environmental sustainability. Whether in aerospace, telecommunications, or automotive industries, the EBM36DRTI-S37 is the ideal choice for robust and reliable PCB connectivity.