| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRTI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRTI |
EBM36DRTI
| Heilind Number: | SULEBM36DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DRTI, a high-performance PCB connector designed for reliable power and signal transmission. With PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures optimal conductivity and durability. Featuring a 3.96mm pitch and 72 positions, it offers versatile connectivity options for your electronic devices. The threaded mount and through-hole termination method provide secure attachment to your PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The straight orientation and compact design with a height of 10.95mm and width of 11.13mm make it easy to integrate into your system. Trust in the EBM36DRTI for high-reliability connections in demanding environments.

