EBM36DRTN-S13

Heilind Number:SULEBM36DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRTN-S13

Detailed Description

Introducing the EBM36DRTN-S13, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. With a gender specification of Female and featuring two rows of contacts, this connector ensures reliable connectivity. The termination method of Card Extender, along with the contact material of Phosphor Bronze and contact plating of Gold, guarantees optimal signal integrity. Boasting a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, it meets the demands of various applications. The Full Bellow contact type and Straddle orientation further enhance its functionality. With 72 positions and a tail length of 3.1 mm (.122 in), this connector offers versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The Matte Tin termination plating ensures durability and longevity. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the EBM36DRTNS13 is the perfect choice for high-reliability electronic systems.