EBM36DRTN

Heilind Number:SULEBM36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRTN

Detailed Description

The EBM36DRTN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 72 positions across two rows, this connector offers reliable and efficient connectivity. Featuring a female gender and straight orientation, it is easy to install on PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The termination method is through-hole, with matte tin plating for secure soldering. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with a height of 10.95mm and width of 11.13mm, it saves space on the PCB. The EBM36DRTN is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.