EBM36DRTS-S13

Heilind Number:SULEBM36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRTS-S13

Detailed Description

The EBM36DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 72 positions, 2 rows, and side-hole mount type make it versatile for various circuit board configurations. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the requirements of high-speed and high-voltage systems. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial applications. The matte tin termination plating ensures easy soldering and long-term reliability. The EBM36DRTSS13 is RoHS compliant, meeting environmental standards. With its compact size of 10.95mm in height and 11.13mm in width, it saves space on the PCB without compromising performance. Ideal for telecommunications, aerospace, and automotive industries, this connector is a dependable solution for your connectivity needs.