EBM36DRTS-S37

Heilind Number:SULEBM36DRTS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTS-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTS-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRTS-S37

Detailed Description

PBT & PHOSPHOR BRONZE; .00 connectors, featuring a female orientation with two rows of connections for secure mounting on PCBs. With a side hole mount type and thru hole termination method, these connectors ensure easy and reliable installation. Constructed with durable phosphor bronze contacts plated in gold, they offer excellent conductivity and corrosion resistance. The 3.96mm pitch and 950VAC voltage rating make them ideal for high-power applications. The full bellow contact type and straight orientation provide efficient signal transmission. With 72 positions and a tail length of 3.48mm, these connectors accommodate multiple connections. Operating in a wide temperature range of -65 to 125°C, they are suitable for various environments. The matte tin termination plating ensures long-lasting performance. Designed for board-to-board and card edge connections, the EBM36DRTSS37 connectors meet high reliability standards.