EBM36DRTS

Heilind Number:SULEBM36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRTS

Detailed Description

The EBM36DRTS connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With an amperage rating of 5A and voltage capability of 950VAC, this female connector is designed for high-power transmission. Its two rows of contacts, featuring Thru Hole termination and gold plating, offer secure and efficient connectivity. The 3.96mm pitch and straight orientation make it easy to integrate into PCB setups. With 72 positions and full bellow contact type, it allows for multiple connections with optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm and width of 11.13mm, is ideal for space-constrained applications. Matte Tin termination plating ensures longevity and stability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the EBM36DRTS is a versatile and essential component for electronic systems.