| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRUH |
EBM36DRUH
| Heilind Number: | SULEBM36DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRUH |
| ECAD Model: |
Specifications
Detailed Description
PBT & phosphor bronze construction ensures reliable performance and durability in the EBM36DRUH connector. With a low 5A amperage and 950VAC voltage rating, it's ideal for high-power applications. Featuring two rows of gold-plated contacts in a 3.96mm pitch, it offers secure and efficient connectivity. The straight orientation and thru-hole termination method make installation easy and convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 72 positions and a connector height of 10.95mm, it provides ample connectivity in a compact space. Matte tin termination plating ensures long-lasting performance. Perfect for board-to-board and card edge connections, the EBM36DRUH is a reliable solution for your PCB connectivity needs.

