EBM36DRUI

Heilind Number:SULEBM36DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRUI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRUI

Detailed Description

The EBM36DRUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage rating of 950VAC, it is suitable for power-intensive systems. The connector has a threaded mount type and termination method, providing secure and stable attachment to PCBs. With two rows of 72 female contacts, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact design, the connector has a low profile with dimensions of 10.95mm in height and 11.13mm in width. Its matte tin termination plating provides corrosion resistance and longevity. The EBM36DRUI is a reliable and high-quality solution for your PCB connectivity needs.