EBM36DRUN

Heilind Number:SULEBM36DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRUN

Detailed Description

The EBM36DRUN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze components, this female connector offers a secure connection with a 2-row design. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. The connector has a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), making it easy to install on the PCB. With a straight orientation and 72 positions, it provides ample connectivity options. Operating temperature range of -65 to 125°C allows for use in harsh conditions. The termination method is thru-hole with matte tin plating, ensuring a secure and reliable connection. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, this connector meets industry standards for size and performance. Perfect for use in aerospace, defense, and industrial applications, the EBM36DRUN is a top choice for high-reliability connectivity needs.