EBM36DRUS

Heilind Number:SULEBM36DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRUS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRUS

Detailed Description

Introducing the EBM36DRUS, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 72 positions, it allows for versatile connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its straight orientation and side hole mount type make installation easy and efficient. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 11.13mm in width, it saves valuable PCB space. The termination method of through-hole soldering with matte tin plating ensures secure and lasting connections. Ideal for aerospace, military, and industrial applications, the EBM36DRUS is a reliable solution for your connectivity needs.