| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRXH |
EBM36DRXH
| Heilind Number: | SULEBM36DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and 72 positions across 2 rows, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at a voltage of 950VAC and with an amperage of 5A, it meets stringent power requirements. RoHS compliant and with a wide operating temperature range of -65 to 125°C, this connector is both environmentally friendly and reliable. Perfect for use in aerospace, defense, and industrial systems, the EBM36DRXH is the ideal choice for high-reliability applications.

