EBM36DRXI-S37

Heilind Number:SULEBM36DRXI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRXI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRXI-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRXI-S37

Detailed Description

Introducing the EBM36DRXI-S37, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for a wide range of applications. The female gender, two rows, and straight orientation make it easy to install on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees low contact resistance and enhanced signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment. Measuring 10.95mm in height and 11.13mm in width, it fits compactly on PCBs. The connector's matte tin termination plating ensures corrosion resistance. Certified for high reliability, the EBM36DRXI-S37 is a top choice for demanding electronic systems.