EBM36DRXI

Heilind Number:SULEBM36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRXI

Detailed Description

Introducing our EBM36DRXI female board-to-board and card edge connector, designed for high-performance applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in demanding environments. With a pitch of 3.96mm (.156 in) and 72 positions across 2 rows, it offers ample connectivity options. The full bellow contact type and threaded mount ensure secure and stable connections. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for various power and signal transmission needs. Its through-hole termination method and matte tin plating make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it performs consistently in extreme conditions. Compact and efficient, the EBM36DRXI is the perfect choice for high-reliability electronic systems.