EBM36DRXN-S37

Heilind Number:SULEBM36DRXN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRXN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRXN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRXN-S37

Detailed Description

Introducing the EBM36DRXN-S37, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, delivers exceptional durability and conductivity. With a straight orientation, two rows, and 72 positions, it offers ample connectivity options. The termination method of thru-hole and gold contact plating ensure reliable signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in various environments. The connector's compact design, with a height of 10.95 mm and width of 11.13 mm, optimizes space utilization. Matte Tin termination plating enhances solderability. With an amperage rating of 3A, it meets power transmission needs efficiently. Whether for industrial, aerospace, or telecommunications applications, the EBM36DRXN-S37 guarantees performance excellence.