EBM36DRXN

Heilind Number:SULEBM36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRXN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRXN

Detailed Description

Introducing the EBM36DRXN, a high-performance female connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of contacts, each with 36 positions, offer ample connectivity options. Gold-plated contacts and a termination plating of Matte Tin guarantee excellent signal integrity. Operating within a wide temperature range of -65 to 125 °C, this connector is perfect for use in industrial and automotive settings. Its straight orientation and no mounting requirement make installation a breeze. RoHS compliant and meeting stringent quality standards, the EBM36DRXN is the ideal choice for your board-to-board and card edge connection needs.