EBM36DRYH

Heilind Number:SULEBM36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRYH

Detailed Description

Introducing the EBM36DRYH, a high-performance female connector perfect for board-to-board PCB applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity even in demanding environments. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial applications. The Full Bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. With a compact design measuring 10.95 mm in height and 11.13 mm in width, this connector is space-efficient without compromising performance. Trust the EBM36DRYH for your connectivity needs.