EBM36DRYI-S13

Heilind Number:SULEBM36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBM36DRYI-S13. This female connector, featuring two rows with a 3.96mm pitch, is designed for high-performance applications. With a current rating of 5A and voltage capability up to 950VAC, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its unique full bellow contact type and straddle orientation provide secure connections in demanding environments. With 72 positions and a termination method of card extender, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its matte tin termination plating ensures compatibility with various PCB layouts. With a compact size of 11.13mm width and 10.95mm height, it saves valuable board space. Trust in the EBM36DRYIS13 for robust and efficient board-to-board connections.