EBM36DRYI-S37

Heilind Number:SULEBM36DRYI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYI-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRYI-S37

Detailed Description

Introducing the EBM36DRYI-S37, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows of female contacts with a pitch of 3.96mm (.156 in), this connector offers seamless connectivity in tight spaces. With a voltage rating of 950 VAC and an amperage of 3A, it ensures efficient power transfer without compromising on safety. The full bellow contact type, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its threaded mount type and thru-hole termination method make installation a breeze, while the matte tin termination plating enhances long-term performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 72 positions and a tail length of 10.8mm (.425 in), it provides ample connectivity options. Compact yet resilient, the EBM36DRYI-S37 is the perfect choice for demanding electronic systems.