EBM36DRYI

Heilind Number:SULEBM36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRYI

Detailed Description

Introducing the EBM36DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in extreme conditions. Featuring PBT and Phosphor Bronze construction and gold-plated contacts, it offers exceptional durability and conductivity. The female connector with two rows and 72 positions, along with a pitch of 3.96 mm, provides ample connectivity options. Its straight orientation and threaded mount type make installation easy and secure. The termination method of Thru Hole with Matte Tin plating guarantees a stable connection. The connector's compact design, with dimensions of 10.95 mm in height and 11.13 mm in width, saves valuable space on the PCB. Whether in aerospace, telecommunications, or industrial electronics, the EBM36DRYI is the perfect choice for high-reliability applications.