EBM36DRYN-S13

Heilind Number:SULEBM36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRYN-S13

Detailed Description

The EBM36DRYN-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures long-term connectivity in demanding environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power-intensive applications. The 2-row, 72-position design with a pitch of 3.96mm allows for efficient signal routing on PCBs. Its Full Bellow contact type and Matte Tin termination plating further enhance its conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its female gender and straddle orientation make it easy to integrate into existing systems. With a connector height of 10.95mm and width of 11.13mm, it offers a compact solution for space-constrained applications. Whether in aerospace, telecommunications, or industrial equipment, the EBM36DRYNS13 connector delivers high reliability and performance.