EBM36DRYN-S37

Heilind Number:SULEBM36DRYN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRYN-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM36DRYN-S37. Designed for high reliability applications, this connector features a female gender with 72 positions arranged in 2 rows, offering a pitch of 3.96mm (.156 in). With a straight orientation and no mounting required, it ensures easy installation on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it meets the demands of power-intensive systems. The full bellow contact type and thru-hole termination method further enhance its performance. With a tail length of 10.8mm (.425 in) and a compact design, it provides a secure and space-efficient connectivity solution. Rated for a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. Trust in the quality and precision of this connector for seamless and reliable board-to-board connections in your electronic designs.