EBM36DRYN

Heilind Number:SULEBM36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRYN

Detailed Description

Introducing the EBM36DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. Its 72 positions, in a 2-row configuration, offer ample connectivity options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable board space. With matte tin termination plating, it ensures long-term durability. Trust the EBM36DRYN for high-reliability interconnect solutions in aerospace, defense, and industrial applications.