EBM36DRYS-S13

Heilind Number:SULEBM36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRYS-S13

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, EBM36DRYS-S13. Featuring a female gender design with two rows and a side hole mount type, this connector ensures secure and efficient connections in your electronic devices. With a contact material of gold-plated phosphor bronze, it guarantees optimal conductivity. Operating at an amperage of 5A and a voltage of 950VAC, this connector is reliable even in demanding environments. Its full bellow contact type and straddle orientation further enhance its performance. With 72 positions and a pitch of 3.96mm, it offers versatile connectivity options. The matte tin termination plating and a tail length of 10.4mm make installation easy and durable. Tested for an operating temperature range of -65 to 125°C, it is ideal for various applications. Trust in the EBM36DRYSS13 for high-quality, high-reliability connections.