EBM36DRYS-S37

Heilind Number:SULEBM36DRYS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRYS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRYS-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRYS-S37

Detailed Description

PBT & Phosphor Bronze connectors with a 3A amperage rating, featuring a female gender and 2 rows for efficient connectivity. Designed for secure mounting via side hole installation, these connectors offer reliable Thru Hole termination. Constructed with Phosphor Bronze contacts plated in gold, they ensure optimal signal transmission. With a pitch of 3.96mm (.156 in) and a maximum voltage of 950 VAC, these connectors are suitable for high-power applications. The full bellow contact type and straight orientation enhance performance. With 72 positions and a tail length of 10.8mm (.425 in), they provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, these connectors are durable and versatile. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, they are compact yet robust. The matte tin termination plating ensures longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, these connectors are essential for various electronic systems. ( EBM36DRYS-S37)