| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRYS |
EBM36DRYS
| Heilind Number: | SULEBM36DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DRYS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), offering a total of 72 gold-plated phosphor bronze contacts for reliable connectivity. With a current rating of 5A and a maximum voltage of 950VAC, it ensures optimal power transmission. The straight orientation and side hole mount type make installation easy and efficient. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. Its matte tin termination plating guarantees durability and stability over time. Trust the EBM36DRYS for seamless and secure board-to-board connections in your electronic designs.

