EBM36DSAH

Heilind Number:SULEBM36DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSAH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSAH

Detailed Description

The EBM36DSAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its 72 positions and right-angle orientation make it ideal for compact designs. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in extreme conditions. The Full Bellow contact type and thru-hole termination method ensure secure and stable connections. With a connector height of 10.95mm and a width of 11.13mm, it is suitable for various PCB layouts. Trust the EBM36DSAH for high-reliability connectivity in your electronic systems.