EBM36DSAI

Heilind Number:SULEBM36DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSAI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSAI

Detailed Description

Introducing the EBM36DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a maximum voltage of 950 VAC and an amperage of 5A. With a right-angle orientation and threaded mount type, it offers secure installation on PCBs. The full bellow contact type and termination through hole method guarantee excellent signal transmission. Boasting 72 positions in 2 rows, this connector is ideal for dense circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 10.95mm in height and 11.13mm in width, it saves space without compromising performance. Perfect for aerospace, industrial, and telecommunications applications, the EBM36DSAI is a reliable solution for your connectivity needs.