EBM36DSAN

Heilind Number:SULEBM36DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DSAN

Detailed Description

Introducing the EBM36DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The two rows of 72 positions, along with a pitch of 3.96mm, offer ample connectivity options. The full bellow contact type, gold-plated phosphor bronze contacts, and termination method of thru-hole soldering guarantee excellent signal transmission. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial settings. Its right-angle orientation and compact dimensions of 10.95mm in height and 11.13mm in width make it space-efficient, perfect for densely populated PCBs. With matte tin termination plating ensuring long-term durability, the EBM36DSAN is a reliable choice for your connectivity needs.