EBM36DSEH-S13

Heilind Number:SULEBM36DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSEH-S13

Detailed Description

The EBM36DSEH-S13 is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and 72 positions, this connector offers reliable connectivity in complex circuitry. Featuring a female gender and straddle orientation, it is suitable for various electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and with an amperage of 5A, it meets stringent electrical requirements. The termination method, through card extender and clearance hole mount type, facilitates easy installation. RoHS compliant and with termination plating in matte tin, it adheres to environmental standards. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained applications. Trusted for its quality and performance, the EBM36DSEH-S13 is a reliable choice for board-to-board and card edge connections in various industries.