EBM36DSEH-S243

Heilind Number:SULEBM36DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSEH-S243

Detailed Description

Introducing the EBM36DSEH-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, 1-row configuration, and straight orientation make it versatile for various PCB layouts. Featuring eyelet termination and gold-plated contacts, it guarantees secure and low-resistance connections. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the needs of high-power systems. RoHS compliant and operating in a wide temperature range from -65 to 125°C, this connector prioritizes both performance and environmental responsibility. Perfect for industrial, aerospace, and telecommunications applications, the EBM36DSEHS243 is the ideal choice for your connectivity needs.