EBM36DSEH

Heilind Number:SULEBM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DSEH

Detailed Description

Introducing the EBM36DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts with eyelet termination, it guarantees secure connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating efficiently in temperatures ranging from -65 to 125 °C, the EBM36DSEH is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy. RoHS compliant with matte tin termination plating, this connector meets industry standards for environmental responsibility. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. Trust the EBM36DSEH for high-reliability connections in your PCB designs.