| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DSEI-S243 |
EBM36DSEI-S243
| Heilind Number: | SULEBM36DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
The EBM36DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the needs of high-power systems. The connector offers 36 positions with a pitch of 3.96mm, making it suitable for dense PCB layouts. Its straight orientation and threaded mounting type provide secure and stable connections. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The termination method using eyelets and matte tin plating guarantees durability and longevity. Overall, the EBM36DSEIS243 is a top choice for applications requiring high-reliability board-to-board connectivity.

