EBM36DSEI-S37

Heilind Number:SULEBM36DSEI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSEI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSEI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DSEI-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, EBM36DSEI-S37, a high-performance female connector suitable for demanding applications. With an amperage rating of 3A and voltage capacity of 950 VAC, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.96mm, it offers a total of 72 positions for comprehensive connectivity. The termination method using eyelets and contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Its straight orientation and threaded mount type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 11.13mm in width, is ideal for space-constrained PCB assemblies. With termination plating in matte tin, it ensures reliable solder connections. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a top choice for high-reliability applications. Upgrade your connectivity solutions with the EBM36DSEIS37.